Laird HT2,12,F2,3030,11,R technical specifications.
| Product Length (mm) | 34 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 3.58 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.4(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 2.3A |
| Maximum Dissipative Load | 19.5|21.9W |
| Module Resistance | 5.76|6.5Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 63|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HT2,12,F2,3030,11,R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.