Laird HT4,12,F2,4040,11,R technical specifications.
| Product Length (mm) | 43.9 |
| Product Depth (mm) | 39.9 |
| Product Height (mm) | 4.14 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 14.5(DC)V |
| Max Operating Supply Voltage | 16.4(DC)V |
| Current Rating | 3.8A |
| Maximum Dissipative Load | 33|36W |
| Module Resistance | 3.49|3.93Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 64|75°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HT4,12,F2,4040,11,R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.