Laird HT4,7,F2,3030,11 technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 4.09 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 8.1(DC)V |
| Max Operating Supply Voltage | 9.2(DC)V |
| Current Rating | 3.8A |
| Maximum Dissipative Load | 18.4|20.2W |
| Module Resistance | 1.95|2.2Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 64|75°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HT4,7,F2,3030,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.