Laird HV14,18,F0,0102,GG technical specifications.
| Product Length (mm) | 1.79 |
| Product Depth (mm) | 1.52 |
| Product Height (mm) | 0.62 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 2.7V |
| Current Rating | 1|0.9A |
| Maximum Dissipative Load | 1.4|1.7W |
| Module Resistance | 1.7|2.3Ohm |
| Hot Side Temperature | 25|85°C |
| Delta Tmax | 45|60°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HV14,18,F0,0102,GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.