Laird HV37,48,F2,0202,GG technical specifications.
| Product Length (mm) | 3.39 |
| Product Depth (mm) | 2.05 |
| Product Height (mm) | 0.62 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 5.9V |
| Max Operating Supply Voltage | 7.7V |
| Current Rating | 1|0.9A |
| Maximum Dissipative Load | 3.7|4.5W |
| Module Resistance | 4.5|6.1Ohm |
| Hot Side Temperature | 25|85°C |
| Delta Tmax | 50|60°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird HV37,48,F2,0202,GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.