Laird IN21-8 technical specifications.
| Package Length (mm) | 110 |
| Package Width (mm) | 90 |
| Package Height (mm) | 23 |
| Type | Bi-Directional |
| Minimum Frequency | 2000MHz |
| Maximum Frequency | 2100MHz |
| Typical Antenna Gain | 8dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 10000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird IN21-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.