Laird IN24-2RD technical specifications.
| Type | Omni-Directional |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2485MHz |
| Typical Antenna Gain | 2.2dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 10000mW |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird IN24-2RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.