Laird IN24-5RD-RTNC technical specifications.
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Rubber Duck |
| Termination | TNC |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird IN24-5RD-RTNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.