Laird IN24-5RD-SMA technical specifications.
| Package/Case | SMA |
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | Rubber Duck |
| Termination | SMA |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird IN24-5RD-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.