This Laird antenna has a package length of 70mm and diameter of 10mm. It operates within a frequency range of 390-400MHz and is designed to withstand temperatures between -40C and 70C. The antenna has an impedance of 50 Ohm and can handle a maximum input power of 30000. It also features a maximum VSWR of 2.
Laird IN4-0RD-SMAM technical specifications.
| Package Length (mm) | 70 |
| Package Diameter (mm) | 10 |
| Minimum Frequency | 390MHz |
| Maximum Frequency | 400MHz |
| Typical Antenna Gain | 0dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 2 |
| Maximum Input Power | 30000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird IN4-0RD-SMAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.