Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
LAIRD
IN800/2500-5
Datasheet
Laird
IN800/2500-5
Unknown
Antenna Multi Band 5dB Gain 806MHz
Antenna Multi Band 5dB Gain 806MHz
Mounting
Panel
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Impedance
50R
Max Operating Temperature
70°C
Min Operating Temperature
-10°C
Mount
Panel
Radiation Hardening
No
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account