Laird IN800/5900-5 technical specifications.
| Package Height (mm) | 108 |
| Package Diameter (mm) | 184 |
| Type | Multi Band |
| Minimum Frequency | 806|1710|2300|3300|5150MHz |
| Maximum Frequency | 928|1990|2700|3800|5850MHz |
| Typical Antenna Gain | 2.2dB|2.2dB|5dB|3.3dB|3.5dB |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.8 |
| Maximum Input Power | 50000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird IN800/5900-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.