Laird J23017H00-60N technical specifications.
| Height | 39.9inch |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird J23017H00-60N to view detailed technical specifications.
No datasheet is available for this part.