Laird J33017S00-65N technical specifications.
| Frequency | 3.8GHz |
| Height | 28.2inch |
| Mount | Brackets, Clamp |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.8 |
| RoHS | Compliant |
Download the complete datasheet for Laird J33017S00-65N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.