Laird J34216V00-120N technical specifications.
| Package Length (mm) | 1325.88 |
| Package Width (mm) | 144.78 |
| Package Height (mm) | 83.82 |
| Type | Wireless |
| Minimum Frequency | 3400MHz |
| Maximum Frequency | 3800MHz |
| Typical Antenna Gain | 17.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 30000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird J34216V00-120N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.