This Laird wireless antenna operates between 3400 and 3800 MHz with a typical gain of 18.5 dB. It has an impedance of 50 ohms and can withstand a maximum input power of 30,000 units. The antenna is designed to function within a temperature range of -40 to 70 degrees Celsius. It measures 1325.88 mm in length, 149.86 mm in width, and 86.36 mm in height.
Laird J34218V00-90N technical specifications.
| Package Length (mm) | 1325.88 |
| Package Width (mm) | 149.86 |
| Package Height (mm) | 86.36 |
| Type | Wireless |
| Minimum Frequency | 3400MHz |
| Maximum Frequency | 3800MHz |
| Typical Antenna Gain | 18.5dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Maximum VSWR | 1.7 |
| Maximum Input Power | 30000mW |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird J34218V00-90N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.