Laird LA-045-12-02-00-00 technical specifications.
| Height | 71mm |
| Length | 160mm |
| Series | LA-045 |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Laird LA-045-12-02-00-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.