
Dual-band chip antenna operating at 2.4GHz and 5.5GHz. Features SMA connector mounting for easy integration. Offers a VSWR of 2, ensuring efficient signal transmission. Designed for general RF and wireless applications.
Laird MAF94051 technical specifications.
| Package/Case | SMA |
| Mount | Connector |
| Number of Bands | 2 |
| Packaging | Bulk |
| Series | WTS |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird MAF94051 to view detailed technical specifications.
No datasheet is available for this part.
