Laird MAF94118 technical specifications.
| Package/Case | SMA |
| Color | Grey |
| Connector Type A | SMA, Male Pin |
| Connector Type B | Plug |
| Gender | Female to Male |
| Max Frequency | 6GHz |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Laird MAF94118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.