
Dual-band PCB trace chip antenna operating at 2.4GHz and 5.5GHz. Surface mount design for efficient integration. Features a VSWR of 2, suitable for general RF and wireless applications. Packaged in bulk for high-volume deployment.
Laird MAF94264 technical specifications.
| Mount | Surface Mount |
| Number of Bands | 2 |
| Packaging | Bulk |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird MAF94264 to view detailed technical specifications.
No datasheet is available for this part.
