Laird MAF94301 technical specifications.
| Max Power Dissipation | 10W |
| Mount | Connector |
| Number of Bands | 7 |
| Packaging | Bulk |
| Series | Heptaband™ |
| Termination | SMA |
| VSWR | 2.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird MAF94301 to view detailed technical specifications.
No datasheet is available for this part.