Laird MAF95029 technical specifications.
| Height | 0.098inch |
| Mount | Surface Mount |
| Number of Bands | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | BlackChip |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Laird MAF95029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
