Laird MAF95032 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Width (mm) | 6 |
| Package Height (mm) | 2.5 |
| Mounting | Surface Mount |
| Type | Wide Band |
| Minimum Frequency | 2400|4900MHz |
| Maximum Frequency | 2500|6000MHz |
| Typical Antenna Gain | 3dBi(Max) |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum VSWR | 2(Min) |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird MAF95032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.