Laird MH4516-750Y technical specifications.
| Package/Case | Axial |
| Current Rating | 5A |
| DC Resistance (DCR) | 10mR |
| Length | 0.206inch |
| Mount | Through Hole |
| Number of Lines | 1 |
| Packaging | Tape and Reel |
| Resistance | 75R |
| RoHS | Compliant |
Download the complete datasheet for Laird MH4516-750Y to view detailed technical specifications.
No datasheet is available for this part.