The Laird MRC300,DH2,DV liquid chiller has a typical cooling capacity of 290. It operates within a temperature range of 4.4°C to 45°C and features an RS232 interface. The product measures 203mm in length, 338mm in depth, and 391mm in height.
Laird MRC300,DH2,DV technical specifications.
| Typical Cooling Capacity | 290W |
| Interface Type | RS232 |
| Min Operating Supply Voltage | 115VAC |
| Max Operating Supply Voltage | 230VAC |
| Product Depth | 338mm |
| Height | 391mm |
| Product Length | 203mm |
| Min Operating Temperature | 4.4°C |
| Max Operating Temperature | 45°C |
Download the complete datasheet for Laird MRC300,DH2,DV to view detailed technical specifications.
No datasheet is available for this part.