Laird MS2,010,06,06,11,11,00,EP technical specifications.
| Product Length (mm) | 3.9 |
| Product Depth (mm) | 3.9 |
| Product Height (mm) | 4.39 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 0.9(DC)V |
| Current Rating | 1.1A |
| Maximum Dissipative Load | 0.3W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 92°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS2,010,06,06,11,11,00,EP to view detailed technical specifications.
No datasheet is available for this part.