Laird MS2,107,10,10,12,12,00 technical specifications.
| Product Length (mm) | 22.6 |
| Product Depth (mm) | 22.6 |
| Product Height (mm) | 6.45 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 9.1(DC)V |
| Current Rating | 2.9A |
| Maximum Dissipative Load | 9.6W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 87°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS2,107,10,10,12,12,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.