The Laird MS3,070,20,25,11,RT thermoelectric module operates at a maximum supply voltage of 6.5 DC and a maximum current rating of 6.5A. It can dissipate a maximum load of 3.6W and has a maximum operating temperature of 80 degrees Celsius. The module measures 36mm in length, 36mm in depth, and 16mm in height. It is designed for use in thermoelectric applications, with a hot side temperature of 25 degrees Celsius and a delta Tmax of 118 degrees Celsius.
Laird MS3,070,20,25,11,RT technical specifications.
| Product Length (mm) | 36 |
| Product Depth (mm) | 36 |
| Product Height (mm) | 16 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 6.5(DC)V |
| Current Rating | 6.5A |
| Maximum Dissipative Load | 3.6W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 118°C |
| Max Operating Temperature | 80°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS3,070,20,25,11,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.