Laird MS3,119,20,15,22 technical specifications.
| Product Length (mm) | 44 |
| Product Depth (mm) | 44 |
| Product Height (mm) | 13.11 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.3(DC)V |
| Current Rating | 8A |
| Maximum Dissipative Load | 15.3W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 100°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS3,119,20,15,22 to view detailed technical specifications.
No datasheet is available for this part.