Laird MS4,115,14,15,00,RT technical specifications.
| Product Length (mm) | 33 |
| Product Depth (mm) | 33 |
| Product Height (mm) | 14 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 7.5(DC)V |
| Current Rating | 3.5A |
| Maximum Dissipative Load | 2.7W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 122°C |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 204°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS4,115,14,15,00,RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.