Laird MS4,129,10,15,22,EP technical specifications.
| Product Length (mm) | 23 |
| Product Depth (mm) | 23 |
| Product Height (mm) | 12.7 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 8.3(DC)V |
| Current Rating | 1.8A |
| Maximum Dissipative Load | 1.9W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 115°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS4,129,10,15,22,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.