Laird MS5,257,10,15,11 technical specifications.
| Product Length (mm) | 30 |
| Product Depth (mm) | 30 |
| Product Height (mm) | 15.39 |
| Manufacturer Type | Thermoelectric Module |
| Max Operating Supply Voltage | 14.5(DC)V |
| Current Rating | 1.6A |
| Maximum Dissipative Load | 2W |
| Hot Side Temperature | 25°C |
| Delta Tmax | 123°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird MS5,257,10,15,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.