Laird NS1535 technical specifications.
| Current | 15A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Blackhawk™ |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Laird NS1535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.