Laird ODH24-13 technical specifications.
| Frequency | 2.485GHz |
| Height | 49inch |
| Mount | Bolt |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird ODH24-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.