Laird OT08,18,F0,0505,22,EP technical specifications.
| Product Length (mm) | 6.5 |
| Product Depth (mm) | 4.9 |
| Product Height (mm) | 2.79 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 2.1(DC)V |
| Max Operating Supply Voltage | 2.3(DC)V |
| Current Rating | 0.8A |
| Maximum Dissipative Load | 1|1.1W |
| Module Resistance | 2.35|2.65Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT08,18,F0,0505,22,EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.