Laird OT08,66,F0,1009,22 technical specifications.
| Product Depth (mm) | 11.38 |
| Product Height (mm) | 2.79 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.6(DC)V |
| Max Operating Supply Voltage | 8.5(DC)V |
| Current Rating | 0.8A |
| Maximum Dissipative Load | 3.6|4W |
| Module Resistance | 8.61|9.71Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT08,66,F0,1009,22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.