Laird OT15,66,F0,1211,22 technical specifications.
| Product Length (mm) | 14.4 |
| Product Depth (mm) | 11.3 |
| Product Height (mm) | 2.79 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 7.5(DC)V |
| Max Operating Supply Voltage | 8.5(DC)V |
| Current Rating | 1.5A |
| Maximum Dissipative Load | 6.8|7.4W |
| Module Resistance | 4.59|5.18Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT15,66,F0,1211,22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.