Laird OT20,12,F0,0406,GG technical specifications.
| Product Length (mm) | 6.1 |
| Product Depth (mm) | 6.1 |
| Product Height (mm) | 2.51 |
| Manufacturer Type | Thermoelectric Module |
| Min Operating Supply Voltage | 1.4(DC)V |
| Max Operating Supply Voltage | 1.6(DC)V |
| Current Rating | 2A |
| Maximum Dissipative Load | 1.6|1.8W |
| Module Resistance | 0.63|0.71Ohm |
| Hot Side Temperature | 25|50°C |
| Delta Tmax | 67|77°C |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Laird OT20,12,F0,0406,GG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.