Quick Jump:
Technical Specifications
Laird OT20,66,F0,1211,22 technical specifications.
General
Product Length (mm)
14.22
Product Depth (mm)
11.18
Product Height (mm)
2.54
Manufacturer Type
Thermoelectric Module
Min Operating Supply Voltage
7.5(DC)V
Max Operating Supply Voltage
8.5(DC)V
Current Rating
2A
Maximum Dissipative Load
9|9.9W
Module Resistance
3.44|3.88Ohm
Hot Side Temperature
25|50°C
Delta Tmax
67|77°C
Compliance
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Datasheet
Laird OT20,66,F0,1211,22 Datasheet
Download the complete datasheet for Laird OT20,66,F0,1211,22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.