Laird OTH-Q81771B-00-DN5 technical specifications.
| Color | Grey |
| Package Quantity | 1 |
| Series | Tpcm™ 580 |
| Shape | Square |
| Thickness | 0.01inch |
| RoHS | Compliant |
Download the complete datasheet for Laird OTH-Q81771B-00-DN5 to view detailed technical specifications.
No datasheet is available for this part.