Laird P1504E2 technical specifications.
| Max Power Dissipation | 400W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird P1504E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.