Laird PC2415N technical specifications.
| Frequency | 2.5GHz |
| Gain | 13.9dB |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Laird PC2415N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.