Laird PC2415NA technical specifications.
| Package Length (mm) | 673 |
| Package Width (mm) | 95 |
| Package Height (mm) | 38 |
| Type | Yagi |
| Minimum Frequency | 2400MHz |
| Maximum Frequency | 2500MHz |
| Typical Antenna Gain | 13.9dB |
| Impedance | 50Ohm |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Laird PC2415NA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.