918MHz Yagi chip antenna for general RF and wireless applications. Features N-type connector and bracket mounting for secure installation. Supports a maximum power dissipation of 200W. Designed for single-band operation and supplied in bulk packaging.
Laird PC906N technical specifications.
| Max Power Dissipation | 200W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Laird PC906N to view detailed technical specifications.
No datasheet is available for this part.