Laird PE-017-05-15 technical specifications.
| Input current | 0.8 |
| Absorbed heat | 1.1 |
| Voltage @ ΔTmax | 2.1 |
| Temperature difference | 74 |
| RoHS | Compliant |
Download the complete datasheet for Laird PE-017-05-15 to view detailed technical specifications.
No datasheet is available for this part.