Laird PE-071-10-13-S technical specifications.
| Input current | 3.9 |
| Absorbed heat | 21.2 |
| Voltage @ ΔTmax | 8.8 |
| Temperature difference | 74 |
| RoHS | Compliant |
Download the complete datasheet for Laird PE-071-10-13-S to view detailed technical specifications.
No datasheet is available for this part.