Laird PE-53913NLT technical specifications.
| Current | 8A |
| DC Resistance (DCR) | 10mR |
| Height | 0.25inch |
| Impedance | 120R |
| Length | 0.43inch |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Packaging | Tape and Reel |
| Series | CM |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Laird PE-53913NLT to view detailed technical specifications.
No datasheet is available for this part.