Laird PE-65854NL technical specifications.
| Current | 75A |
| DC Resistance (DCR) | 0.3mR |
| Height | 0.424inch |
| Impedance | 100R |
| Length | 0.54inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Bulk |
| Series | CM |
| Width | 0.41inch |
| RoHS | Compliant |
Download the complete datasheet for Laird PE-65854NL to view detailed technical specifications.
No datasheet is available for this part.