Laird PLC1509 technical specifications.
| Max Power Dissipation | 400W |
| Mount | Brackets |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | PLC |
| RoHS | Compliant |
Download the complete datasheet for Laird PLC1509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.