Laird PRM241 technical specifications.
| Package/Case | Module |
| Current - Receiving | 30mA |
| Current - Transmitting | 230mA |
| Data Rate | 230Kbps |
| Frequency | 915MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Output Power | 200mW |
| Package Quantity | 120 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Sensitivity | -89dBm |
| Series | LT1110 |
| RoHS | Compliant |
Download the complete datasheet for Laird PRM241 to view detailed technical specifications.
No datasheet is available for this part.